RS PRO Hexagon Nut Driver, 7 mm Tip, VDE/1000V, 125 mm Blade, 235 mm Overall
RS Stock No.: 182-9768Brand: RS PRO

Technical Document
Specifications
Brand
RS ProTip Type
Hexagon
Tip Size
7 mm
Blade Length
125 mm
Overall Length
235 mm
VDE/1000V Approved
Yes
Blade Material
Chrome Vanadium Molybdenum Steel
Country of Origin
Turkey
Stock information temporarily unavailable.
AED 68.40
AED 68.40 Each (ex VAT)
AED 71.82
AED 71.82 Each (inc. VAT)
RS PRO Hexagon Nut Driver, 7 mm Tip, VDE/1000V, 125 mm Blade, 235 mm Overall
1
AED 68.40
AED 68.40 Each (ex VAT)
AED 71.82
AED 71.82 Each (inc. VAT)
RS PRO Hexagon Nut Driver, 7 mm Tip, VDE/1000V, 125 mm Blade, 235 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProTip Type
Hexagon
Tip Size
7 mm
Blade Length
125 mm
Overall Length
235 mm
VDE/1000V Approved
Yes
Blade Material
Chrome Vanadium Molybdenum Steel
Country of Origin
Turkey