RS PRO Hexagon, Phillips, Pozidriv, Slotted, Torx Screwdriver Set, 31-Piece

Technical Document
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver Set
Number of Pieces
31
Tip Type
Hexagon, Phillips, Pozidriv, Slotted, Torx
Tip Size
Slotted: 1; 1.5; 2; 2.5; 3; 3.5; 4 mm; Phillips: PH000; PH00; PH0; PH1; Pozidriv: PZ0; PZ1; Torx: T4; T5; T6; T7; T8; T9; T10; T15; T20; Hexagon: 0.7; 0.9; 1.3; 1.5; 2; 2.5; 3; 4 mm
Country of Origin
Taiwan, Province Of China
Product details
30-in-1 Screwdriver Bit Set
Flexible extendable shaft ratchet screwdriver
15 double ended screwdriver bits
Bit storage in transparent handle
AED 83.84
AED 83.84 1 Set (ex VAT)
AED 88.03
AED 88.03 1 Set (inc. VAT)
1
AED 83.84
AED 83.84 1 Set (ex VAT)
AED 88.03
AED 88.03 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver Set
Number of Pieces
31
Tip Type
Hexagon, Phillips, Pozidriv, Slotted, Torx
Tip Size
Slotted: 1; 1.5; 2; 2.5; 3; 3.5; 4 mm; Phillips: PH000; PH00; PH0; PH1; Pozidriv: PZ0; PZ1; Torx: T4; T5; T6; T7; T8; T9; T10; T15; T20; Hexagon: 0.7; 0.9; 1.3; 1.5; 2; 2.5; 3; 4 mm
Country of Origin
Taiwan, Province Of China
Product details
30-in-1 Screwdriver Bit Set
Flexible extendable shaft ratchet screwdriver
15 double ended screwdriver bits
Bit storage in transparent handle