RS PRO Hexagon Screwdriver, 10 mm Tip, 150 mm Blade, 270 mm Overall

Technical Document
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Hexagon
Tip Size
10 mm
VDE/1000V Approved
No
Blade Length
150 mm
Overall Length
270 mm
Blade Material
Silicon Chrome Vanadium Steel
Blade Finish
Black Tip, Chrome
Country of Origin
Turkey
Product details
RS PRO Hexagon Screwdrivers With Soft Grip Handle
Introducing hexagonal screwdrivers from RS PRO, a range of high quality hand tools ideal for tightening and loosening hex screws in a variety of applications. The shafts of these hexagon screwdrivers are manufactured using chrome vanadium with a matt chrome finish, offering a highly durable tool with excellent corrosion resistance. The shaft is accompanied by a soft grip handle, enhancing comfort and grip whilst improving torque. RS PRO hexagon screwdrivers are available in a range of sizes to suit various tasks from 4 mm to 10 mm.
Features and benefits
Chrome vanadium steel structure with matt chrome finish, offering excellent durability and corrosion resistance
Soft grip handles to enhance comfort, grip and torque
Ideal for use in a range of applications
Higher torque than hex keys
Available in a range of sizes
Applications
Hexagon screwdrivers, similar to hex keys, are an excellent hand tool used to tighten and loosen hex screws in a wide range of applications. They feature a hexagonal head in various sizes that fit into the openings of hex screws, providing a secure connection and improving torque. Hexagon screwdrivers are used in a variety of applications including:
Automotive
DIY
Construction
Electrical
FAQs
Is this hexagon screwdriver VDE approved?
No, this nut driver cannot be used with live electric devices as it hasn't been designed to work under any voltage.
Are the handles removable?
The handles on the RS PRO hexagon screwdrivers are not removable, ensuring a secure fixture with excellent strength and torque abilities.
Is this screwdriver magnetic?
No, this screwdriver is not magnetic but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471
What sizes are available?
1829747 – 4 mm
1829748 – 5 mm
1829749 – 6 mm
1829750 – 8 mm
1829752 – 10 mm
AED 50.35
AED 50.35 Each (ex VAT)
AED 52.87
AED 52.87 Each (inc. VAT)
1
AED 50.35
AED 50.35 Each (ex VAT)
AED 52.87
AED 52.87 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Hexagon
Tip Size
10 mm
VDE/1000V Approved
No
Blade Length
150 mm
Overall Length
270 mm
Blade Material
Silicon Chrome Vanadium Steel
Blade Finish
Black Tip, Chrome
Country of Origin
Turkey
Product details
RS PRO Hexagon Screwdrivers With Soft Grip Handle
Introducing hexagonal screwdrivers from RS PRO, a range of high quality hand tools ideal for tightening and loosening hex screws in a variety of applications. The shafts of these hexagon screwdrivers are manufactured using chrome vanadium with a matt chrome finish, offering a highly durable tool with excellent corrosion resistance. The shaft is accompanied by a soft grip handle, enhancing comfort and grip whilst improving torque. RS PRO hexagon screwdrivers are available in a range of sizes to suit various tasks from 4 mm to 10 mm.
Features and benefits
Chrome vanadium steel structure with matt chrome finish, offering excellent durability and corrosion resistance
Soft grip handles to enhance comfort, grip and torque
Ideal for use in a range of applications
Higher torque than hex keys
Available in a range of sizes
Applications
Hexagon screwdrivers, similar to hex keys, are an excellent hand tool used to tighten and loosen hex screws in a wide range of applications. They feature a hexagonal head in various sizes that fit into the openings of hex screws, providing a secure connection and improving torque. Hexagon screwdrivers are used in a variety of applications including:
Automotive
DIY
Construction
Electrical
FAQs
Is this hexagon screwdriver VDE approved?
No, this nut driver cannot be used with live electric devices as it hasn't been designed to work under any voltage.
Are the handles removable?
The handles on the RS PRO hexagon screwdrivers are not removable, ensuring a secure fixture with excellent strength and torque abilities.
Is this screwdriver magnetic?
No, this screwdriver is not magnetic but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471
What sizes are available?
1829747 – 4 mm
1829748 – 5 mm
1829749 – 6 mm
1829750 – 8 mm
1829752 – 10 mm