Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Hexagon Screwdriver Bit, 5 mm Tip

RS Stock No.: 253-217Brand: RS PRO
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

RS Pro

Head Type

Hexagon

Type

Driver Bit

Size

5 mm

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

Product details

25 mm Hex Bits

Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and TORX® socket screws. All bits have a hexagon shaft section (1/4 in. across flats) with notches which enable them to locate and latch into the appropriate driver

Features and Benefits
Bits are made from chrome-vanadium steel with a grey rustproof finish
5 pieces - T-15 torx tip screwdriver bits with bag

You may be interested in
RS PRO Hexagon Screwdriver Bit, Hex 3 Tip
AED 20.621 Lot of 5 (ex VAT)
RS PRO Hexagon Screwdriver Bit, Hex 4 Tip
AED 20.621 Lot of 5 (ex VAT)
RS PRO Hexagon Screwdriver Bit, 6 mm Tip
AED 20.621 Lot of 5 (ex VAT)
Stock information temporarily unavailable.

AED 19.64

AED 19.64 1 Lot of 5 (ex VAT)

AED 20.62

AED 20.62 1 Lot of 5 (inc. VAT)

RS PRO Hexagon Screwdriver Bit, 5 mm Tip

AED 19.64

AED 19.64 1 Lot of 5 (ex VAT)

AED 20.62

AED 20.62 1 Lot of 5 (inc. VAT)

RS PRO Hexagon Screwdriver Bit, 5 mm Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Hexagon Screwdriver Bit, Hex 3 Tip
AED 20.621 Lot of 5 (ex VAT)
RS PRO Hexagon Screwdriver Bit, Hex 4 Tip
AED 20.621 Lot of 5 (ex VAT)
RS PRO Hexagon Screwdriver Bit, 6 mm Tip
AED 20.621 Lot of 5 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Head Type

Hexagon

Type

Driver Bit

Size

5 mm

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

Product details

25 mm Hex Bits

Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and TORX® socket screws. All bits have a hexagon shaft section (1/4 in. across flats) with notches which enable them to locate and latch into the appropriate driver

Features and Benefits
Bits are made from chrome-vanadium steel with a grey rustproof finish
5 pieces - T-15 torx tip screwdriver bits with bag

You may be interested in
RS PRO Hexagon Screwdriver Bit, Hex 3 Tip
AED 20.621 Lot of 5 (ex VAT)
RS PRO Hexagon Screwdriver Bit, Hex 4 Tip
AED 20.621 Lot of 5 (ex VAT)
RS PRO Hexagon Screwdriver Bit, 6 mm Tip
AED 20.621 Lot of 5 (ex VAT)