RS PRO Hexagon Screwdriver Bit, 5 mm Tip

Technical Document
Specifications
Brand
RS ProHead Type
Hexagon
Type
Driver Bit
Size
5 mm
Material
Chrome Vanadium Steel
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Hexagon Keys " Hexagonal Section
Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and TORX® socket screws. All bits have a hexagon shaft section ( in. across flats) with notches which enable them to locate and latch into the appropriate driver.
Features and Benefits
Chrome-vanadium steel with a grey rustproof finish
AED 5.04
AED 5.04 Each (ex VAT)
AED 5.29
AED 5.29 Each (inc. VAT)
1
AED 5.04
AED 5.04 Each (ex VAT)
AED 5.29
AED 5.29 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHead Type
Hexagon
Type
Driver Bit
Size
5 mm
Material
Chrome Vanadium Steel
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Hexagon Keys " Hexagonal Section
Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and TORX® socket screws. All bits have a hexagon shaft section ( in. across flats) with notches which enable them to locate and latch into the appropriate driver.
Features and Benefits
Chrome-vanadium steel with a grey rustproof finish