Technical Document
Specifications
Brand
RS ProHead Type
Hexagon
Type
Driver Bit
Size
8 mm
Material
Chrome Vanadium Steel
Distrelec Product Id
30403145
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Hexagon Keys " Hexagonal Section
Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and TORX® socket screws. All bits have a hexagon shaft section ( in. across flats) with notches which enable them to locate and latch into the appropriate driver.
Features and Benefits
Chrome-vanadium steel with a grey rustproof finish
AED 7.35
AED 7.35 Each (ex VAT)
AED 7.72
AED 7.72 Each (inc. VAT)
1
AED 7.35
AED 7.35 Each (ex VAT)
AED 7.72
AED 7.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHead Type
Hexagon
Type
Driver Bit
Size
8 mm
Material
Chrome Vanadium Steel
Distrelec Product Id
30403145
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Hexagon Keys " Hexagonal Section
Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and TORX® socket screws. All bits have a hexagon shaft section ( in. across flats) with notches which enable them to locate and latch into the appropriate driver.
Features and Benefits
Chrome-vanadium steel with a grey rustproof finish