RS PRO Hexagon Screwdriver Bit, 8mm Tip, 1/4 in Drive, 25mm Overall
RS Stock No.: 265-8322Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHead Type
Hexagon
Type
Driver Bit
Size
8mm
Material
Chrome Molybdenum Steel
Overall Length
25mm
Drive Size
1/4 in
Country of Origin
China
Stock information temporarily unavailable.
AED 63.52
AED 6.352 Each (In a Pack of 10) (ex VAT)
AED 66.70
AED 6.67 Each (In a Pack of 10) (inc. VAT)
RS PRO Hexagon Screwdriver Bit, 8mm Tip, 1/4 in Drive, 25mm Overall
10
AED 63.52
AED 6.352 Each (In a Pack of 10) (ex VAT)
AED 66.70
AED 6.67 Each (In a Pack of 10) (inc. VAT)
RS PRO Hexagon Screwdriver Bit, 8mm Tip, 1/4 in Drive, 25mm Overall
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHead Type
Hexagon
Type
Driver Bit
Size
8mm
Material
Chrome Molybdenum Steel
Overall Length
25mm
Drive Size
1/4 in
Country of Origin
China