RS PRO Hexagon Screwdriver Bit, Hex 3 Tip

RS Stock No.: 253-194Brand: RS PRODistrelec Article No.: 30403009
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

RS Pro

Head Type

Hexagon

Type

Driver Bit

Size

Hex 3

Material

Chrome Vanadium Steel

Product details

25 mm Hex Bits

Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and TORX® socket screws. All bits have a hexagon shaft section (1/4 in. across flats) with notches which enable them to locate and latch into the appropriate driver

Features and Benefits
Bits are made from chrome-vanadium steel with a grey rustproof finish
5 pieces - T-15 torx tip screwdriver bits with bag

You may be interested in
RS PRO Hexagon Screwdriver Bit, Hex 2.5 Tip
AED 21.221 Lot of 5 (ex VAT)
RS PRO Hexagon Screwdriver Bit, Hex 4 Tip
AED 21.221 Lot of 5 (ex VAT)
Stock information temporarily unavailable.

AED 20.21

AED 20.21 1 Lot of 5 (ex VAT)

AED 21.22

AED 21.22 1 Lot of 5 (inc. VAT)

RS PRO Hexagon Screwdriver Bit, Hex 3 Tip

AED 20.21

AED 20.21 1 Lot of 5 (ex VAT)

AED 21.22

AED 21.22 1 Lot of 5 (inc. VAT)

RS PRO Hexagon Screwdriver Bit, Hex 3 Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Hexagon Screwdriver Bit, Hex 2.5 Tip
AED 21.221 Lot of 5 (ex VAT)
RS PRO Hexagon Screwdriver Bit, Hex 4 Tip
AED 21.221 Lot of 5 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Head Type

Hexagon

Type

Driver Bit

Size

Hex 3

Material

Chrome Vanadium Steel

Product details

25 mm Hex Bits

Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and TORX® socket screws. All bits have a hexagon shaft section (1/4 in. across flats) with notches which enable them to locate and latch into the appropriate driver

Features and Benefits
Bits are made from chrome-vanadium steel with a grey rustproof finish
5 pieces - T-15 torx tip screwdriver bits with bag

You may be interested in
RS PRO Hexagon Screwdriver Bit, Hex 2.5 Tip
AED 21.221 Lot of 5 (ex VAT)
RS PRO Hexagon Screwdriver Bit, Hex 4 Tip
AED 21.221 Lot of 5 (ex VAT)