Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Hexalobular Recess Countersunk A2 304 Stainless Steel Machine Screw ISO 14581 M5 x 12mm

RS Stock No.: 262-5768Brand: RS PRO
brand-logo
View all in Security Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Hexalobular Recess

Length Metric

12mm

Thread Size Metric

M5

Thread Size (Metric)

M5

Material

Stainless Steel

Standards Met

ISO 14581

Stainless Steel Type

A2 304

Finish

Plain

Stock information temporarily unavailable.

AED 60.22

AED 60.22 1 Bag of 50 (ex VAT)

AED 63.23

AED 63.23 1 Bag of 50 (inc. VAT)

RS PRO Hexalobular Recess Countersunk A2 304 Stainless Steel Machine Screw ISO 14581 M5 x 12mm

AED 60.22

AED 60.22 1 Bag of 50 (ex VAT)

AED 63.23

AED 63.23 1 Bag of 50 (inc. VAT)

RS PRO Hexalobular Recess Countersunk A2 304 Stainless Steel Machine Screw ISO 14581 M5 x 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 60.22
5 - 9AED 57.28
10 - 29AED 55.28
30+AED 52.55

Technical Document

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Hexalobular Recess

Length Metric

12mm

Thread Size Metric

M5

Thread Size (Metric)

M5

Material

Stainless Steel

Standards Met

ISO 14581

Stainless Steel Type

A2 304

Finish

Plain