Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Hexalobular Recess Countersunk A2 304 Stainless Steel Machine Screw ISO 14583, M5x25mm

RS Stock No.: 262-5796Brand: RS PRO
brand-logo
View all in Security Screws

Technical Document

Specifications

Brand

RS Pro

Length

25mm

Head Shape

Countersunk

Drive Type

Hexalobular Recess

Thread Size

M5

Length Metric

25mm

Thread Size (Metric)

M5

Material

Stainless Steel

Standards Met

ISO 14583

Stainless Steel Type

A2 304

Finish

Plain

Stock information temporarily unavailable.

AED 86.73

AED 86.73 1 Bag of 50 (ex VAT)

AED 91.07

AED 91.07 1 Bag of 50 (inc. VAT)

RS PRO Hexalobular Recess Countersunk A2 304 Stainless Steel Machine Screw ISO 14583, M5x25mm

AED 86.73

AED 86.73 1 Bag of 50 (ex VAT)

AED 91.07

AED 91.07 1 Bag of 50 (inc. VAT)

RS PRO Hexalobular Recess Countersunk A2 304 Stainless Steel Machine Screw ISO 14583, M5x25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 86.73
5 - 9AED 83.94
10 - 29AED 81.01
30+AED 77.10

Technical Document

Specifications

Brand

RS Pro

Length

25mm

Head Shape

Countersunk

Drive Type

Hexalobular Recess

Thread Size

M5

Length Metric

25mm

Thread Size (Metric)

M5

Material

Stainless Steel

Standards Met

ISO 14583

Stainless Steel Type

A2 304

Finish

Plain