RS PRO Hexalobular Recess Pan A2 304 Stainless Steel Machine Screw ISO 14583 M3 x 6mm

RS Stock No.: 262-5847Brand: RS PRO
brand-logo
View all in Machine Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Hexalobular Recess

Length Metric

6mm

Material

Stainless Steel

Standards Met

ISO 14583

Stainless Steel Type

A2 304

You may be interested in
Stock information temporarily unavailable.

AED 41.37

AED 41.37 1 Bag of 50 (ex VAT)

AED 43.44

AED 43.44 1 Bag of 50 (inc. VAT)

RS PRO Hexalobular Recess Pan A2 304 Stainless Steel Machine Screw ISO 14583 M3 x 6mm

AED 41.37

AED 41.37 1 Bag of 50 (ex VAT)

AED 43.44

AED 43.44 1 Bag of 50 (inc. VAT)

RS PRO Hexalobular Recess Pan A2 304 Stainless Steel Machine Screw ISO 14583 M3 x 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 41.37
5 - 9AED 39.38
10 - 29AED 37.33
30+AED 34.91
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Hexalobular Recess

Length Metric

6mm

Material

Stainless Steel

Standards Met

ISO 14583

Stainless Steel Type

A2 304

You may be interested in