RS PRO HG Series, Linear Guide Rail 15mm width 430mm Length

RS Stock No.: 176-6687Brand: RS PRO
brand-logo
View all in Linear Guide Rails

Technical Document

Specifications

Brand

RS Pro

Rail Width

15mm

Rail Length

430mm

Manufacturer Series

HG

Material

S55C - Carbon Steel

Dynamic Load Rating

11380N

Static Load Rating

16970N

Country of Origin

Taiwan, Province Of China

AED 394.01

AED 394.01 Each (ex VAT)

AED 413.71

AED 413.71 Each (inc. VAT)

RS PRO HG Series, Linear Guide Rail 15mm width 430mm Length

AED 394.01

AED 394.01 Each (ex VAT)

AED 413.71

AED 413.71 Each (inc. VAT)

RS PRO HG Series, Linear Guide Rail 15mm width 430mm Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 394.01
5 - 9AED 392.33
10 - 24AED 390.39
25+AED 388.24

Technical Document

Specifications

Brand

RS Pro

Rail Width

15mm

Rail Length

430mm

Manufacturer Series

HG

Material

S55C - Carbon Steel

Dynamic Load Rating

11380N

Static Load Rating

16970N

Country of Origin

Taiwan, Province Of China