Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO HG Series, Linear Guide Rail 20mm width 200mm Length

RS Stock No.: 176-6691Brand: RS PRO
brand-logo
View all in Linear Guide Rails

Technical Document

Specifications

Brand

RS Pro

Rail Width

20mm

Rail Length

200mm

Manufacturer Series

HG

Material

S55C - Carbon Steel

Dynamic Load Rating

17750N

Static Load Rating

27760N

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 201.86

AED 201.86 Each (ex VAT)

AED 211.95

AED 211.95 Each (inc. VAT)

RS PRO HG Series, Linear Guide Rail 20mm width 200mm Length

AED 201.86

AED 201.86 Each (ex VAT)

AED 211.95

AED 211.95 Each (inc. VAT)

RS PRO HG Series, Linear Guide Rail 20mm width 200mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 201.86
5 - 9AED 197.45
10+AED 196.46

Technical Document

Specifications

Brand

RS Pro

Rail Width

20mm

Rail Length

200mm

Manufacturer Series

HG

Material

S55C - Carbon Steel

Dynamic Load Rating

17750N

Static Load Rating

27760N

Country of Origin

Taiwan, Province Of China