RS PRO HG Series, Linear Guide Rail 23mm width 640mm Length
RS Stock No.: 176-6697Brand: RS PRO

Technical Document
Specifications
Brand
RS ProRail Width
23mm
Rail Length
640mm
Manufacturer Series
HG
Material
S55C - Carbon Steel
Dynamic Load Rating
26480N
Static Load Rating
36490N
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 733.37
AED 733.37 Each (ex VAT)
AED 770.04
AED 770.04 Each (inc. VAT)
RS PRO HG Series, Linear Guide Rail 23mm width 640mm Length
1
AED 733.37
AED 733.37 Each (ex VAT)
AED 770.04
AED 770.04 Each (inc. VAT)
RS PRO HG Series, Linear Guide Rail 23mm width 640mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 733.37 |
5 - 9 | AED 717.31 |
10+ | AED 700.51 |
Technical Document
Specifications
Brand
RS ProRail Width
23mm
Rail Length
640mm
Manufacturer Series
HG
Material
S55C - Carbon Steel
Dynamic Load Rating
26480N
Static Load Rating
36490N
Country of Origin
Taiwan, Province Of China