RS PRO HG Series, Linear Guide Rail 28mm width 1000mm Length

Technical Document
Specifications
Brand
RS ProRail Width
28mm
Rail Length
1000mm
Manufacturer Series
HG
Material
S55C - Carbon Steel
Dynamic Load Rating
38740N
Static Load Rating
52190N
Country of Origin
Taiwan, Province Of China
AED 1,316.12
AED 1,316.12 Each (ex VAT)
AED 1,381.93
AED 1,381.93 Each (inc. VAT)
1
AED 1,316.12
AED 1,316.12 Each (ex VAT)
AED 1,381.93
AED 1,381.93 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 1,316.12 |
5 - 9 | AED 1,263.46 |
10+ | AED 1,214.22 |
Technical Document
Specifications
Brand
RS ProRail Width
28mm
Rail Length
1000mm
Manufacturer Series
HG
Material
S55C - Carbon Steel
Dynamic Load Rating
38740N
Static Load Rating
52190N
Country of Origin
Taiwan, Province Of China