RS PRO High Visibility Rubber Wheel Chock, 100mm x 150 mm

Technical Document
Specifications
Brand
RS ProHeight
150 mm
Width
100mm
Material
Rubber
Colour
Black, Yellow
Cable Protection
No
High Visibility
Yes
Application
Commercial, Highway, Industrial, Workspace
Country of Origin
Switzerland
AED 1,335.86
AED 1,335.86 Each (ex VAT)
AED 1,402.65
AED 1,402.65 Each (inc. VAT)
1
AED 1,335.86
AED 1,335.86 Each (ex VAT)
AED 1,402.65
AED 1,402.65 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHeight
150 mm
Width
100mm
Material
Rubber
Colour
Black, Yellow
Cable Protection
No
High Visibility
Yes
Application
Commercial, Highway, Industrial, Workspace
Country of Origin
Switzerland