RS PRO HMI HMI Panel - 206 x 152 x 50 mm, TFT Display, 800 X 480pixels

Technical Document
Specifications
Brand
RS ProProduct Range
HMI
Display Type
TFT
Manufacturer Part No.
Proop.black-7L.E
Display Resolution
800 x 480pixels
Number of Ports
1
Port Type
1 x USB 2.0
Processor Type
ARM Cortex-A Series
Onboard Memory
8GB eMMC Flash, 512 MB DDR3 SDRAM
Display Size
206 x 152 x 50 mm
Backlighting
Yes
IP Rating
IP65
Maximum Operating Temperature
50°C
Dimensions
206 x 50 x 152mm
Interface
Modbus-RTU, Modbus-ASCII, Modbus TCP/IP, Modbus-ASCII (Slave), Modbus-RTU (Slave), Modbus TCP/IP (Slave), ISOTCP (S7-300, S7-400, S7-1200, S7-1500), BACNET MS/TP, BACNET IP
Supply Voltage
18 → 30V dc
Width
50mm
Minimum Operating Temperature
0°C
Length
206mm
Depth
152mm
Country of Origin
Turkey
AED 3,599.19
AED 3,599.19 Each (ex VAT)
AED 3,779.15
AED 3,779.15 Each (inc. VAT)
1
AED 3,599.19
AED 3,599.19 Each (ex VAT)
AED 3,779.15
AED 3,779.15 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProProduct Range
HMI
Display Type
TFT
Manufacturer Part No.
Proop.black-7L.E
Display Resolution
800 x 480pixels
Number of Ports
1
Port Type
1 x USB 2.0
Processor Type
ARM Cortex-A Series
Onboard Memory
8GB eMMC Flash, 512 MB DDR3 SDRAM
Display Size
206 x 152 x 50 mm
Backlighting
Yes
IP Rating
IP65
Maximum Operating Temperature
50°C
Dimensions
206 x 50 x 152mm
Interface
Modbus-RTU, Modbus-ASCII, Modbus TCP/IP, Modbus-ASCII (Slave), Modbus-RTU (Slave), Modbus TCP/IP (Slave), ISOTCP (S7-300, S7-400, S7-1200, S7-1500), BACNET MS/TP, BACNET IP
Supply Voltage
18 → 30V dc
Width
50mm
Minimum Operating Temperature
0°C
Length
206mm
Depth
152mm
Country of Origin
Turkey