RS PRO HMI HMI Panel - 278 x 200 x 50 mm, TFT Display, 1024 X 600pixels

Technical Document
Specifications
Brand
RS ProProduct Range
HMI
Display Type
TFT
Manufacturer Part No.
Proop.black-10L.E
Display Resolution
1024 x 600pixels
Number of Ports
6
Port Type
2 x USB, 2 x RS232, 1 x RS485, 1 x Ethernet
Processor Type
ARM Cortex-A Series
Onboard Memory
8GB eMMC Flash, 512 MB DDR3 SDRAM
Display Size
278 x 200 x 50 mm
Backlighting
Yes
IP Rating
IP65
Dimensions
278 x 50 x 200mm
Interface
Modbus-RTU, Modbus-ASCII, Modbus-ASCII (Slave), Modbus-RTU (Slave)
Supply Voltage
18 → 30V dc
Width
50mm
Minimum Operating Temperature
0°C
Length
278mm
Depth
200mm
Maximum Operating Temperature
50°C
Country of Origin
Turkey
AED 7,590.98
AED 7,590.98 Each (ex VAT)
AED 7,970.53
AED 7,970.53 Each (inc. VAT)
1
AED 7,590.98
AED 7,590.98 Each (ex VAT)
AED 7,970.53
AED 7,970.53 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProProduct Range
HMI
Display Type
TFT
Manufacturer Part No.
Proop.black-10L.E
Display Resolution
1024 x 600pixels
Number of Ports
6
Port Type
2 x USB, 2 x RS232, 1 x RS485, 1 x Ethernet
Processor Type
ARM Cortex-A Series
Onboard Memory
8GB eMMC Flash, 512 MB DDR3 SDRAM
Display Size
278 x 200 x 50 mm
Backlighting
Yes
IP Rating
IP65
Dimensions
278 x 50 x 200mm
Interface
Modbus-RTU, Modbus-ASCII, Modbus-ASCII (Slave), Modbus-RTU (Slave)
Supply Voltage
18 → 30V dc
Width
50mm
Minimum Operating Temperature
0°C
Length
278mm
Depth
200mm
Maximum Operating Temperature
50°C
Country of Origin
Turkey