Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO HMI Panel - 10.2 in, TFT LCD Display, 1024 x 600pixels

RS Stock No.: 250-8927Brand: RS PRO
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

RS Pro

Display Type

TFT LCD

Manufacturer Part No.

PI3102i-A

Display Resolution

1024 x 600pixels

Number of Ports

7

Port Type

COM1: RS232/422/RS485, COM2: RS232, RS485, COM3: RS485, USB, ETHERNET, CANopen, SD Card Slot

Processor Type

ARM Cortex

Processor Speed

528MHz

Onboard Memory

128M FLASH, 128M DDRAM

Display Size

10.2 in

Backlighting

Yes

IP Rating

IP65

Dimensions

272 x 190 x 41.3mm

Maximum Operating Temperature

55°C

Interface

CANopen, COM 1 Serial, COM 2 Serial, COM 3 Serial, Ethernet, SD Card, USB

Depth

41.5mm

Minimum Operating Temperature

-10°C

Length

272mm

Width

272mm

Display Colour

Colour

Supply Voltage

12 → 28 V dc

Country of Origin

China

Stock information temporarily unavailable.

AED 2,979.05

AED 2,979.05 Each (ex VAT)

AED 3,128.00

AED 3,128.00 Each (inc. VAT)

RS PRO HMI Panel - 10.2 in, TFT LCD Display, 1024 x 600pixels

AED 2,979.05

AED 2,979.05 Each (ex VAT)

AED 3,128.00

AED 3,128.00 Each (inc. VAT)

RS PRO HMI Panel - 10.2 in, TFT LCD Display, 1024 x 600pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Display Type

TFT LCD

Manufacturer Part No.

PI3102i-A

Display Resolution

1024 x 600pixels

Number of Ports

7

Port Type

COM1: RS232/422/RS485, COM2: RS232, RS485, COM3: RS485, USB, ETHERNET, CANopen, SD Card Slot

Processor Type

ARM Cortex

Processor Speed

528MHz

Onboard Memory

128M FLASH, 128M DDRAM

Display Size

10.2 in

Backlighting

Yes

IP Rating

IP65

Dimensions

272 x 190 x 41.3mm

Maximum Operating Temperature

55°C

Interface

CANopen, COM 1 Serial, COM 2 Serial, COM 3 Serial, Ethernet, SD Card, USB

Depth

41.5mm

Minimum Operating Temperature

-10°C

Length

272mm

Width

272mm

Display Colour

Colour

Supply Voltage

12 → 28 V dc

Country of Origin

China