Technical Document
Specifications
Brand
RS ProDisplay Type
TFT LCD
Manufacturer Part No.
PI 3070i
Display Resolution
800 x 480
Number of Ports
2
Port Type
COM1: RS422/RS485, RS232, USB 2.0 Host, USB 2.0 Client
Processor Type
ARM Cortex
Processor Speed
528MHz
Onboard Memory
128M FLASH, 128M DDRAM
Backlighting
Yes
Display Size
7 in
IP Rating
IP65
Minimum Operating Temperature
-10°C
Dimensions
201 x 147 x 39 mm
Display Colour
Colour
Width
201mm
Length
201.2mm
Depth
39mm
Maximum Operating Temperature
60°C
Interface
COM 1 Serial, USB
Supply Voltage
12 → 28 V dc
Distrelec Product Id
30418632
Country of Origin
China
AED 1,115.95
AED 1,115.95 Each (ex VAT)
AED 1,171.75
AED 1,171.75 Each (inc. VAT)
1
AED 1,115.95
AED 1,115.95 Each (ex VAT)
AED 1,171.75
AED 1,171.75 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDisplay Type
TFT LCD
Manufacturer Part No.
PI 3070i
Display Resolution
800 x 480
Number of Ports
2
Port Type
COM1: RS422/RS485, RS232, USB 2.0 Host, USB 2.0 Client
Processor Type
ARM Cortex
Processor Speed
528MHz
Onboard Memory
128M FLASH, 128M DDRAM
Backlighting
Yes
Display Size
7 in
IP Rating
IP65
Minimum Operating Temperature
-10°C
Dimensions
201 x 147 x 39 mm
Display Colour
Colour
Width
201mm
Length
201.2mm
Depth
39mm
Maximum Operating Temperature
60°C
Interface
COM 1 Serial, USB
Supply Voltage
12 → 28 V dc
Distrelec Product Id
30418632
Country of Origin
China