RS PRO HMI Panel - 7 in, TFT LCD Display, 800 x 480

Technical Document
Specifications
Brand
RS ProDisplay Type
TFT LCD
Manufacturer Part No.
PI3070ig-RS
Display Resolution
800 x 480
Number of Ports
4
Port Type
COM1: RS422/RS485, RS232, RS485, ETHERNET, USB 2.0 Host, USB 2.0 Client, SD Card Slot
Processor Type
ARM Cortex
Processor Speed
1.2GHz
Onboard Memory
128M FLASH, 128M DDRAM
Display Size
7 in
Backlighting
Yes
IP Rating
IP65
Display Colour
Colour
Width
201mm
Length
201.2mm
Depth
39mm
Maximum Operating Temperature
55°C
Interface
COM 1 Serial, Ethernet, SD Card, USB
Supply Voltage
12 → 28 V dc
Minimum Operating Temperature
-10°C
Dimensions
201 x 146 x 36.5 mm
Country of Origin
China
AED 3,130.89
AED 3,130.89 Each (ex VAT)
AED 3,287.43
AED 3,287.43 Each (inc. VAT)
1
AED 3,130.89
AED 3,130.89 Each (ex VAT)
AED 3,287.43
AED 3,287.43 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDisplay Type
TFT LCD
Manufacturer Part No.
PI3070ig-RS
Display Resolution
800 x 480
Number of Ports
4
Port Type
COM1: RS422/RS485, RS232, RS485, ETHERNET, USB 2.0 Host, USB 2.0 Client, SD Card Slot
Processor Type
ARM Cortex
Processor Speed
1.2GHz
Onboard Memory
128M FLASH, 128M DDRAM
Display Size
7 in
Backlighting
Yes
IP Rating
IP65
Display Colour
Colour
Width
201mm
Length
201.2mm
Depth
39mm
Maximum Operating Temperature
55°C
Interface
COM 1 Serial, Ethernet, SD Card, USB
Supply Voltage
12 → 28 V dc
Minimum Operating Temperature
-10°C
Dimensions
201 x 146 x 36.5 mm
Country of Origin
China