RS PRO Hook to Eye Steel Rigging Screw, M6 Thread
RS Stock No.: 674-005Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial
Steel
Finish
Electro Galvanised
End Fittings
Hook to Eye
Thread Size
M6
Weight
59g
Eye Diameter
9mm
Closed Length
172mm
End A Fitting
Hook
End B Fitting
Eye
Open Length
258mm
Stock information temporarily unavailable.
AED 17.59
AED 17.59 Each (ex VAT)
AED 18.47
AED 18.47 Each (inc. VAT)
RS PRO Hook to Eye Steel Rigging Screw, M6 Thread
1
AED 17.59
AED 17.59 Each (ex VAT)
AED 18.47
AED 18.47 Each (inc. VAT)
RS PRO Hook to Eye Steel Rigging Screw, M6 Thread
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Steel
Finish
Electro Galvanised
End Fittings
Hook to Eye
Thread Size
M6
Weight
59g
Eye Diameter
9mm
Closed Length
172mm
End A Fitting
Hook
End B Fitting
Eye
Open Length
258mm