RS PRO Hooked Insulated Crimp Blade Terminal 16.8mm Blade Length, 1.5mm² to 2.5mm², 16AWG to 14AWG, Blue

Technical Document
Specifications
Brand
RS ProGender
Male
Insulation
Insulated
Insulation Material
Vinyl
Shrouded/Unshrouded
Unshrouded
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size AWG
16AWG
Overall Length
27.2mm
Maximum Wire Size AWG
14AWG
Blade Length
16.8mm
Inner Diameter
4.5mm
Blade Width
4.6mm
Blade Thickness
0.8mm
Hooked
Yes
Colour
Blue
Contact Plating
Tin
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
AED 57.75
AED 0.578 Each (In a Pack of 100) (ex VAT)
AED 60.64
AED 0.607 Each (In a Pack of 100) (inc. VAT)
100
AED 57.75
AED 0.578 Each (In a Pack of 100) (ex VAT)
AED 60.64
AED 0.607 Each (In a Pack of 100) (inc. VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | AED 0.578 | AED 57.75 |
500 - 2400 | AED 0.525 | AED 52.50 |
2500 - 4900 | AED 0.472 | AED 47.25 |
5000+ | AED 0.42 | AED 42.00 |
Technical Document
Specifications
Brand
RS ProGender
Male
Insulation
Insulated
Insulation Material
Vinyl
Shrouded/Unshrouded
Unshrouded
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size AWG
16AWG
Overall Length
27.2mm
Maximum Wire Size AWG
14AWG
Blade Length
16.8mm
Inner Diameter
4.5mm
Blade Width
4.6mm
Blade Thickness
0.8mm
Hooked
Yes
Colour
Blue
Contact Plating
Tin
Contact Material
Copper
Country of Origin
Taiwan, Province Of China