RS PRO Hooked Insulated Crimp Blade Terminal 17.4mm Blade Length, 1.5mm² to 2.5mm², 16AWG to 14AWG, Blue

Technical Document
Specifications
Brand
RS ProGender
Male
Insulation
Insulated
Insulation Material
Vinyl
Shrouded/Unshrouded
Unshrouded
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size AWG
16AWG
Overall Length
27.2mm
Maximum Wire Size AWG
14AWG
Inner Diameter
4.5mm
Blade Length
17.4mm
Blade Width
4.6mm
Blade Thickness
0.8mm
Hooked
Yes
Colour
Blue
Contact Plating
Tin
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
AED 412.00
AED 0.412 Each (In a Bag of 1000) (ex VAT)
AED 432.60
AED 0.433 Each (In a Bag of 1000) (inc. VAT)
1000
AED 412.00
AED 0.412 Each (In a Bag of 1000) (ex VAT)
AED 432.60
AED 0.433 Each (In a Bag of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
1000 - 4000 | AED 0.412 | AED 412.00 |
5000 - 9000 | AED 0.36 | AED 360.50 |
10000+ | AED 0.36 | AED 360.50 |
Technical Document
Specifications
Brand
RS ProGender
Male
Insulation
Insulated
Insulation Material
Vinyl
Shrouded/Unshrouded
Unshrouded
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size AWG
16AWG
Overall Length
27.2mm
Maximum Wire Size AWG
14AWG
Inner Diameter
4.5mm
Blade Length
17.4mm
Blade Width
4.6mm
Blade Thickness
0.8mm
Hooked
Yes
Colour
Blue
Contact Plating
Tin
Contact Material
Copper
Country of Origin
Taiwan, Province Of China