Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Horizontal External Polypropylene Float Switch, Float, SPNO, 240V ac Max, 120V dc Max

RS Stock No.: 174-8427Brand: RS PRO
brand-logo
View all in Float Switches

Technical Document

Specifications

Brand

RS Pro

Device Type

Float

Mounting Type

Horizontal External

Switch Output

SPNO

Body Material

Polypropylene

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Maximum ac Voltage

240V

Maximum dc Voltage

120V

Maximum Current

600 mA

Series

RSF80

Current Rating

0.6 A

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 75.65

AED 75.65 Each (ex VAT)

AED 79.43

AED 79.43 Each (inc. VAT)

RS PRO Horizontal External Polypropylene Float Switch, Float, SPNO, 240V ac Max, 120V dc Max

AED 75.65

AED 75.65 Each (ex VAT)

AED 79.43

AED 79.43 Each (inc. VAT)

RS PRO Horizontal External Polypropylene Float Switch, Float, SPNO, 240V ac Max, 120V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Device Type

Float

Mounting Type

Horizontal External

Switch Output

SPNO

Body Material

Polypropylene

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Maximum ac Voltage

240V

Maximum dc Voltage

120V

Maximum Current

600 mA

Series

RSF80

Current Rating

0.6 A

Country of Origin

United Kingdom