Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Hose Assembly 22mm to 22mm, 10 bar (DN20, DN25), 12 bar (DN10, DN13), 450mm Long

RS Stock No.: 190-4134Brand: RS PRO
brand-logo
View all in Hose Assemblies

Technical Document

Specifications

Brand

RS Pro

Length

450mm

Connection Size 1

22mm

Connection Size 2

22mm

Material

Brass, EPDM

Maximum Working Pressure

10 bar (DN20, DN25), 12 bar (DN10, DN13)

Liner Material

EPDM

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 122.85

AED 122.85 Each (ex VAT)

AED 128.99

AED 128.99 Each (inc. VAT)

RS PRO Hose Assembly 22mm to 22mm, 10 bar (DN20, DN25), 12 bar (DN10, DN13), 450mm Long

AED 122.85

AED 122.85 Each (ex VAT)

AED 128.99

AED 128.99 Each (inc. VAT)

RS PRO Hose Assembly 22mm to 22mm, 10 bar (DN20, DN25), 12 bar (DN10, DN13), 450mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

450mm

Connection Size 1

22mm

Connection Size 2

22mm

Material

Brass, EPDM

Maximum Working Pressure

10 bar (DN20, DN25), 12 bar (DN10, DN13)

Liner Material

EPDM

Country of Origin

United Kingdom