RS PRO Hose Assembly, Female 1/2in to 15mm, 15bar, 450mm Long

Technical Document
Specifications
Brand
RS ProLength
450mm
Connection Gender 1
Female
Connection Size 1
1/2in
Connection Size 2
15mm
Material
Stainless Steel
Maximum Working Pressure
15bar
Braided
Yes
Liner Material
EPDM
Country of Origin
United Kingdom
AED 93.16
AED 93.16 Each (ex VAT)
AED 97.82
AED 97.82 Each (inc. VAT)
1
AED 93.16
AED 93.16 Each (ex VAT)
AED 97.82
AED 97.82 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
450mm
Connection Gender 1
Female
Connection Size 1
1/2in
Connection Size 2
15mm
Material
Stainless Steel
Maximum Working Pressure
15bar
Braided
Yes
Liner Material
EPDM
Country of Origin
United Kingdom