Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Hose Assembly, Female 3/4in to 22mm, 15bar, 300mm Long

RS Stock No.: 190-4128Brand: RS PRO
brand-logo
View all in Hose Assemblies

Technical Document

Specifications

Brand

RS Pro

Length

300mm

Connection Gender 1

Female

Connection Size 1

3/4in

Connection Size 2

22mm

Material

Stainless Steel

Maximum Working Pressure

15bar

Braided

Yes

Liner Material

EPDM

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 96.90

AED 96.90 Each (ex VAT)

AED 101.74

AED 101.74 Each (inc. VAT)

RS PRO Hose Assembly, Female 3/4in to 22mm, 15bar, 300mm Long

AED 96.90

AED 96.90 Each (ex VAT)

AED 101.74

AED 101.74 Each (inc. VAT)

RS PRO Hose Assembly, Female 3/4in to 22mm, 15bar, 300mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

300mm

Connection Gender 1

Female

Connection Size 1

3/4in

Connection Size 2

22mm

Material

Stainless Steel

Maximum Working Pressure

15bar

Braided

Yes

Liner Material

EPDM

Country of Origin

United Kingdom