RS PRO Hose Connector Hose Tail Adaptor, BSP 3/4in 1/2in ID

Technical Document
Specifications
Brand
RS ProHose Inner Diameter
1/2in
Thread Size
3/4in
Hose Connector Type
Hose Tail Adaptor
Body Material
Brass
Connector Gender
Male
Thread Standard
BSP
AED 49.14
AED 24.57 Each (In a Pack of 2) (ex VAT)
AED 51.60
AED 25.798 Each (In a Pack of 2) (inc. VAT)
2
AED 49.14
AED 24.57 Each (In a Pack of 2) (ex VAT)
AED 51.60
AED 25.798 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Inner Diameter
1/2in
Thread Size
3/4in
Hose Connector Type
Hose Tail Adaptor
Body Material
Brass
Connector Gender
Male
Thread Standard
BSP