Technical Document
Specifications
Brand
RS ProHose Inner Diameter
13mm
Thread Size
1/2in
Hose Connector Type
Hose Tail Adaptor
Body Material
Brass
Connector Gender
Male
Maximum Working Pressure
5 MPa, 50 bar
Thread Size
12.7mm
Thread Standard
BSPP
Country of Origin
Italy
AED 435.69
AED 43.569 Each (In a Pack of 10) (ex VAT)
AED 457.47
AED 45.747 Each (In a Pack of 10) (inc. VAT)
10
AED 435.69
AED 43.569 Each (In a Pack of 10) (ex VAT)
AED 457.47
AED 45.747 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Inner Diameter
13mm
Thread Size
1/2in
Hose Connector Type
Hose Tail Adaptor
Body Material
Brass
Connector Gender
Male
Maximum Working Pressure
5 MPa, 50 bar
Thread Size
12.7mm
Thread Standard
BSPP
Country of Origin
Italy