Technical Document
Specifications
Brand
RS ProHose Inner Diameter
1in
Thread Size
1in
Hose Connector Type
Hose Tail Adaptor
Body Material
Brass
Connector Gender
Male
Thread Standard
G
Country of Origin
China
Product details
Brass Hose Tail Adaptor
Brass male BSP Threaded hose-tail adapters
AED 121.70
AED 60.848 Each (In a Pack of 2) (ex VAT)
AED 127.78
AED 63.89 Each (In a Pack of 2) (inc. VAT)
2
AED 121.70
AED 60.848 Each (In a Pack of 2) (ex VAT)
AED 127.78
AED 63.89 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Inner Diameter
1in
Thread Size
1in
Hose Connector Type
Hose Tail Adaptor
Body Material
Brass
Connector Gender
Male
Thread Standard
G
Country of Origin
China
Product details
Brass Hose Tail Adaptor
Brass male BSP Threaded hose-tail adapters