RS PRO Hose Connector, Straight Cam & Groove Coupling 2in 2in ID, 17 bar
RS Stock No.: 362-6740Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHose Inner Diameter
2in
Thread Size
2in
Hose Connector Type
Cam & Groove Coupling
Body Material
Aluminium
Connector Gender
Male
Coupling Connector Direction
Straight
Maximum Working Pressure
17 bar
Stock information temporarily unavailable.
AED 106.89
AED 106.89 Each (ex VAT)
AED 112.23
AED 112.23 Each (inc. VAT)
RS PRO Hose Connector, Straight Cam & Groove Coupling 2in 2in ID, 17 bar
1
AED 106.89
AED 106.89 Each (ex VAT)
AED 112.23
AED 112.23 Each (inc. VAT)
RS PRO Hose Connector, Straight Cam & Groove Coupling 2in 2in ID, 17 bar
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Inner Diameter
2in
Thread Size
2in
Hose Connector Type
Cam & Groove Coupling
Body Material
Aluminium
Connector Gender
Male
Coupling Connector Direction
Straight
Maximum Working Pressure
17 bar