RS PRO Hose Connector, Straight Camlock Adaptor 2in, 7 bar

RS Stock No.: 303-742Brand: RS PRO
brand-logo
View all in Hose Connectors

Technical Document

Specifications

Brand

RS Pro

Thread Size

2in

Hose Connector Type

Camlock Adaptor

Body Material

Polypropylene

Connector Gender

Male

Coupling Connector Direction

Straight

Maximum Working Pressure

7 bar

Country of Origin

China

You may be interested in
RS PRO Hose Connector Dust Cap 2in ID, 7 bar
AED 16.538Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

AED 20.42

AED 20.42 Each (ex VAT)

AED 21.44

AED 21.44 Each (inc. VAT)

RS PRO Hose Connector, Straight Camlock Adaptor 2in, 7 bar

AED 20.42

AED 20.42 Each (ex VAT)

AED 21.44

AED 21.44 Each (inc. VAT)

RS PRO Hose Connector, Straight Camlock Adaptor 2in, 7 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Hose Connector Dust Cap 2in ID, 7 bar
AED 16.538Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Thread Size

2in

Hose Connector Type

Camlock Adaptor

Body Material

Polypropylene

Connector Gender

Male

Coupling Connector Direction

Straight

Maximum Working Pressure

7 bar

Country of Origin

China

You may be interested in
RS PRO Hose Connector Dust Cap 2in ID, 7 bar
AED 16.538Each (In a Pack of 2) (ex VAT)