Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Hose Connector, Straight Camlock Adaptor, R 1-1/2in 1-1/2in ID, 7 bar

RS Stock No.: 382-5701Brand: RS PRO
brand-logo
View all in Hose Connectors

Technical Document

Specifications

Brand

RS Pro

Hose Inner Diameter

1-1/2in

Thread Size

1-1/2in

Hose Connector Type

Camlock Adaptor

Body Material

PP

Connector Gender

Male

Coupling Connector Direction

Straight

Maximum Working Pressure

7 bar

Thread Standard

R

Country of Origin

China

Product details

Part F Adaptor

Cam male adaptor x male BSPT

You may be interested in
Stock information temporarily unavailable.

AED 38.78

AED 38.78 Each (ex VAT)

AED 40.72

AED 40.72 Each (inc. VAT)

RS PRO Hose Connector, Straight Camlock Adaptor, R 1-1/2in 1-1/2in ID, 7 bar

AED 38.78

AED 38.78 Each (ex VAT)

AED 40.72

AED 40.72 Each (inc. VAT)

RS PRO Hose Connector, Straight Camlock Adaptor, R 1-1/2in 1-1/2in ID, 7 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Hose Inner Diameter

1-1/2in

Thread Size

1-1/2in

Hose Connector Type

Camlock Adaptor

Body Material

PP

Connector Gender

Male

Coupling Connector Direction

Straight

Maximum Working Pressure

7 bar

Thread Standard

R

Country of Origin

China

Product details

Part F Adaptor

Cam male adaptor x male BSPT

You may be interested in