RS PRO Hose Connector, Straight Camlock Coupling, G 1in 1in ID, 17 bar

RS Stock No.: 307-241Brand: RS PRO
brand-logo
View all in Hose Connectors

Technical Document

Specifications

Brand

RS Pro

Hose Inner Diameter

1in

Thread Size

1in

Hose Connector Type

Camlock Coupling

Body Material

Stainless Steel

Connector Gender

Female

Coupling Connector Direction

Straight

Thread Standard

G

Maximum Working Pressure

17 bar

Country of Origin

China

Stock information temporarily unavailable.

AED 254.20

AED 254.20 Each (ex VAT)

AED 266.91

AED 266.91 Each (inc. VAT)

RS PRO Hose Connector, Straight Camlock Coupling, G 1in 1in ID, 17 bar

AED 254.20

AED 254.20 Each (ex VAT)

AED 266.91

AED 266.91 Each (inc. VAT)

RS PRO Hose Connector, Straight Camlock Coupling, G 1in 1in ID, 17 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Hose Inner Diameter

1in

Thread Size

1in

Hose Connector Type

Camlock Coupling

Body Material

Stainless Steel

Connector Gender

Female

Coupling Connector Direction

Straight

Thread Standard

G

Maximum Working Pressure

17 bar

Country of Origin

China