RS PRO Hose Connector, Straight Hose Coupling, BSPP 3/4in 11mm ID, 35 bar

Technical Document
Specifications
Brand
RS ProHose Inner Diameter
11mm
Thread Size
3/4in
Hose Connector Type
Hose Coupling
Body Material
Chrome Plated Brass
Connector Gender
Female
Valved
No
Coupling Connector Direction
Straight
Thread Standard
BSPP
Maximum Working Pressure
35 bar
Country of Origin
Turkey
AED 88.53
AED 88.53 Each (ex VAT)
AED 92.96
AED 92.96 Each (inc. VAT)
1
AED 88.53
AED 88.53 Each (ex VAT)
AED 92.96
AED 92.96 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Inner Diameter
11mm
Thread Size
3/4in
Hose Connector Type
Hose Coupling
Body Material
Chrome Plated Brass
Connector Gender
Female
Valved
No
Coupling Connector Direction
Straight
Thread Standard
BSPP
Maximum Working Pressure
35 bar
Country of Origin
Turkey