RS PRO Hose Connector, Straight Hose Joiner 12mm ID

Technical Document
Specifications
Brand
RS ProHose Inner Diameter
12mm
Hose Connector Type
Hose Joiner
Body Material
Acetal
Connector Gender
Male
Coupling Connector Direction
Straight
Series
GS
Product details
Straight Connector
These hose connectors can be fitted quickly and simply by pushing the hose directly onto the connecting parts. The ribbing of the end connectors enables the hose to sit securely.
Push-on Connectors
AED 52.24
AED 10.448 Each (In a Pack of 5) (ex VAT)
AED 54.85
AED 10.97 Each (In a Pack of 5) (inc. VAT)
5
AED 52.24
AED 10.448 Each (In a Pack of 5) (ex VAT)
AED 54.85
AED 10.97 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Inner Diameter
12mm
Hose Connector Type
Hose Joiner
Body Material
Acetal
Connector Gender
Male
Coupling Connector Direction
Straight
Series
GS
Product details
Straight Connector
These hose connectors can be fitted quickly and simply by pushing the hose directly onto the connecting parts. The ribbing of the end connectors enables the hose to sit securely.