RS PRO Hose Connector, Y Hose Joiner 16mm ID

RS Stock No.: 419-7271Brand: RS PRODistrelec Article No.: 30403214
brand-logo
View all in Hose Connectors

Technical Document

Specifications

Brand

RS Pro

Hose Inner Diameter

16mm

Hose Connector Type

Hose Joiner

Body Material

Acetal

Connector Gender

Male

Coupling Connector Direction

Y

Series

YS

Country of Origin

Germany

Product details

Equal Y Connector

These hose connectors can be fitted quickly and simply by pushing the hose directly onto the connecting parts. The ribbing of the end connectors enables the hose to sit securely.

Push-on Connectors

Stock information temporarily unavailable.

AED 141.22

AED 28.245 Each (In a Pack of 5) (ex VAT)

AED 148.28

AED 29.657 Each (In a Pack of 5) (inc. VAT)

RS PRO Hose Connector, Y Hose Joiner 16mm ID

AED 141.22

AED 28.245 Each (In a Pack of 5) (ex VAT)

AED 148.28

AED 29.657 Each (In a Pack of 5) (inc. VAT)

RS PRO Hose Connector, Y Hose Joiner 16mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Hose Inner Diameter

16mm

Hose Connector Type

Hose Joiner

Body Material

Acetal

Connector Gender

Male

Coupling Connector Direction

Y

Series

YS

Country of Origin

Germany

Product details

Equal Y Connector

These hose connectors can be fitted quickly and simply by pushing the hose directly onto the connecting parts. The ribbing of the end connectors enables the hose to sit securely.

Push-on Connectors