RS PRO Hose Connector, Y Hose Joiner 5mm ID

Technical Document
Specifications
Brand
RS ProHose Inner Diameter
5mm
Hose Connector Type
Hose Joiner
Body Material
Acetal
Connector Gender
Male
Coupling Connector Direction
Y
Series
YS
AED 67.98
AED 6.798 Each (In a Pack of 10) (ex VAT)
AED 71.38
AED 7.138 Each (In a Pack of 10) (inc. VAT)
10
AED 67.98
AED 6.798 Each (In a Pack of 10) (ex VAT)
AED 71.38
AED 7.138 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Inner Diameter
5mm
Hose Connector Type
Hose Joiner
Body Material
Acetal
Connector Gender
Male
Coupling Connector Direction
Y
Series
YS