Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Hose Connector

RS Stock No.: 250-9128Brand: RS PRO
brand-logo
View all in Hose Connectors

Technical Document

Specifications

Brand

RS Pro

Threaded Connection

BSPP 1 in

Coupling Gender

Female

Thread Size

1in

Coupling Type

Quick Connect Coupling

Connection Type

Thread

Material

Polypropylene Resin

Thread Gender

Female

Thread Standard

BSPP

Maximum Operating Pressure

7bar

Seal Material

Nitrile NBR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 153.04

AED 153.04 1 Bag of 5 (ex VAT)

AED 160.69

AED 160.69 1 Bag of 5 (inc. VAT)

RS PRO Hose Connector

AED 153.04

AED 153.04 1 Bag of 5 (ex VAT)

AED 160.69

AED 160.69 1 Bag of 5 (inc. VAT)

RS PRO Hose Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Threaded Connection

BSPP 1 in

Coupling Gender

Female

Thread Size

1in

Coupling Type

Quick Connect Coupling

Connection Type

Thread

Material

Polypropylene Resin

Thread Gender

Female

Thread Standard

BSPP

Maximum Operating Pressure

7bar

Seal Material

Nitrile NBR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Country of Origin

China

You may be interested in