Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Hose Connector

RS Stock No.: 250-9130Brand: RS PRO
brand-logo
View all in Hose Connectors

Technical Document

Specifications

Brand

RS Pro

Threaded Connection

BSPT 1 1/2 in

Coupling Gender

Male

Connection Standard

ISO 228 Class A

Thread Size

1.5in

Coupling Type

Quick Connect Coupling

Connection Type

Thread

Material

Polypropylene Resin

Thread Standard

BSPT

Maximum Operating Pressure

7bar

Seal Material

Nitrile NBR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Country of Origin

China

Stock information temporarily unavailable.

AED 57.47

AED 57.47 1 Bag of 5 (ex VAT)

AED 60.34

AED 60.34 1 Bag of 5 (inc. VAT)

RS PRO Hose Connector

AED 57.47

AED 57.47 1 Bag of 5 (ex VAT)

AED 60.34

AED 60.34 1 Bag of 5 (inc. VAT)

RS PRO Hose Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Threaded Connection

BSPT 1 1/2 in

Coupling Gender

Male

Connection Standard

ISO 228 Class A

Thread Size

1.5in

Coupling Type

Quick Connect Coupling

Connection Type

Thread

Material

Polypropylene Resin

Thread Standard

BSPT

Maximum Operating Pressure

7bar

Seal Material

Nitrile NBR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Country of Origin

China