RS PRO Hostaform 12 Teeth Spur Gear, 2 Module, 8mm Bore Diam, 24mm Pitch Diam, 18.5mm Hub Diam
RS Stock No.: 182-7943Brand: RS PRO

Technical Document
Specifications
Brand
RS ProModule
2
Number Of Teeth
12
Material
Hostaform
Bore Diameter
8mm
Pitch Diameter
24mm
Hub Diameter
18.5mm
Face Width
15mm
Country of Origin
Germany
Stock information temporarily unavailable.
AED 43.95
AED 43.95 Each (ex VAT)
AED 46.15
AED 46.15 Each (inc. VAT)
RS PRO Hostaform 12 Teeth Spur Gear, 2 Module, 8mm Bore Diam, 24mm Pitch Diam, 18.5mm Hub Diam
1
AED 43.95
AED 43.95 Each (ex VAT)
AED 46.15
AED 46.15 Each (inc. VAT)
RS PRO Hostaform 12 Teeth Spur Gear, 2 Module, 8mm Bore Diam, 24mm Pitch Diam, 18.5mm Hub Diam
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 43.95 |
5 - 9 | AED 43.15 |
10+ | AED 42.50 |
Technical Document
Specifications
Brand
RS ProModule
2
Number Of Teeth
12
Material
Hostaform
Bore Diameter
8mm
Pitch Diameter
24mm
Hub Diameter
18.5mm
Face Width
15mm
Country of Origin
Germany