Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Hostaform 50 Teeth Spur Gear, 1.5 Module, 12mm Bore Diam, 75mm Pitch Diam, 27mm Hub Diam

RS Stock No.: 182-7939Brand: RS PRO
brand-logo
View all in Spur Gears

Technical Document

Specifications

Brand

RS Pro

Module

1.5

Number Of Teeth

50

Material

Hostaform

Bore Diameter

12mm

Pitch Diameter

75mm

Hub Diameter

27mm

Face Width

12mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 104.13

AED 104.13 Each (ex VAT)

AED 109.34

AED 109.34 Each (inc. VAT)

RS PRO Hostaform 50 Teeth Spur Gear, 1.5 Module, 12mm Bore Diam, 75mm Pitch Diam, 27mm Hub Diam

AED 104.13

AED 104.13 Each (ex VAT)

AED 109.34

AED 109.34 Each (inc. VAT)

RS PRO Hostaform 50 Teeth Spur Gear, 1.5 Module, 12mm Bore Diam, 75mm Pitch Diam, 27mm Hub Diam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 104.13
5 - 9AED 102.02
10 - 24AED 99.86
25+AED 97.95

Technical Document

Specifications

Brand

RS Pro

Module

1.5

Number Of Teeth

50

Material

Hostaform

Bore Diameter

12mm

Pitch Diameter

75mm

Hub Diameter

27mm

Face Width

12mm

Country of Origin

Germany