Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Hot Dipped Galvanised 150mm Cantilever Arm With 130 x 45mm Base

RS Stock No.: 176-6910Brand: RS PRO
brand-logo
View all in Cantilever Arms

Technical Document

Specifications

Brand

RS Pro

Arm Length

150mm

Base Dimensions

130 x 45mm

Material

Hot Dipped Galvanised

Base Height

130mm

Base Width

45mm

Country of Origin

India

Stock information temporarily unavailable.

AED 183.40

AED 91.70 Each (In a Bag of 2) (ex VAT)

AED 192.57

AED 96.285 Each (In a Bag of 2) (inc. VAT)

RS PRO Hot Dipped Galvanised 150mm Cantilever Arm With 130 x 45mm Base

AED 183.40

AED 91.70 Each (In a Bag of 2) (ex VAT)

AED 192.57

AED 96.285 Each (In a Bag of 2) (inc. VAT)

RS PRO Hot Dipped Galvanised 150mm Cantilever Arm With 130 x 45mm Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Arm Length

150mm

Base Dimensions

130 x 45mm

Material

Hot Dipped Galvanised

Base Height

130mm

Base Width

45mm

Country of Origin

India