Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Hour Meter, 6 Digit Analogue, 50Hz, 4 → 30 V ac/dc

RS Stock No.: 896-6923Brand: RS PRO
brand-logo
View all in Counters

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

4 → 30 V ac/dc

Count Mode

Hours

Display Type

Analogue

Function

Hour Meter

Input Type

Voltage

Connection Type

Spade Terminal

Reset Method

No Reset

Number Of Digits

6

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

3.6 mm

Maximum Count Frequency

50 Hz, 60Hz

Cutout Size

36.8 x 24.1 mm

Minimum Measurement

0h

Measurement Range

0 → 99999.9h

Minimum Operating Temperature

-40°C

Meter Accuracy

±0.02%

Cutout Height

24.1mm

Weight

47g

Cutout Width

36.8mm

Depth

70.95mm

Meter Type

Electronic

Approvals

CE, cRUus, NEMA 4X, RoHS, SAE

Country of Origin

India

Stock information temporarily unavailable.

AED 163.72

AED 163.72 Each (ex VAT)

AED 171.91

AED 171.91 Each (inc. VAT)

RS PRO Hour Meter, 6 Digit Analogue, 50Hz, 4 → 30 V ac/dc

AED 163.72

AED 163.72 Each (ex VAT)

AED 171.91

AED 171.91 Each (inc. VAT)

RS PRO Hour Meter, 6 Digit Analogue, 50Hz, 4 → 30 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 163.72
5 - 9AED 157.18
10+AED 150.64

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

4 → 30 V ac/dc

Count Mode

Hours

Display Type

Analogue

Function

Hour Meter

Input Type

Voltage

Connection Type

Spade Terminal

Reset Method

No Reset

Number Of Digits

6

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

3.6 mm

Maximum Count Frequency

50 Hz, 60Hz

Cutout Size

36.8 x 24.1 mm

Minimum Measurement

0h

Measurement Range

0 → 99999.9h

Minimum Operating Temperature

-40°C

Meter Accuracy

±0.02%

Cutout Height

24.1mm

Weight

47g

Cutout Width

36.8mm

Depth

70.95mm

Meter Type

Electronic

Approvals

CE, cRUus, NEMA 4X, RoHS, SAE

Country of Origin

India