Technical Document
Specifications
Brand
RS ProSupply Voltage
90 → 264 V ac
Count Mode
Hours
Display Type
Analogue
Function
Hour Meter
Input Type
Voltage
Connection Type
Spade Terminal
Reset Method
No Reset
Number Of Digits
6
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
3.6 mm
Maximum Count Frequency
50 Hz, 60Hz
Cutout Size
50.8 (Dia.) mm
Minimum Operating Temperature
-40°C
Minimum Measurement
0h
Measurement Range
0 → 99999.9h
Meter Accuracy
±0.02%
Cutout Height
24.1mm
Weight
47g
Cutout Width
50.5 (Dia.)mm
Depth
70.5mm
Meter Type
Electronic
Approvals
CE, cRUus, NEMA 4X, RoHS, SAE
Country of Origin
India
AED 102.69
AED 102.69 Each (ex VAT)
AED 107.82
AED 107.82 Each (inc. VAT)
1
AED 102.69
AED 102.69 Each (ex VAT)
AED 107.82
AED 107.82 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 102.69 |
5 - 9 | AED 98.60 |
10+ | AED 94.55 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
90 → 264 V ac
Count Mode
Hours
Display Type
Analogue
Function
Hour Meter
Input Type
Voltage
Connection Type
Spade Terminal
Reset Method
No Reset
Number Of Digits
6
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
3.6 mm
Maximum Count Frequency
50 Hz, 60Hz
Cutout Size
50.8 (Dia.) mm
Minimum Operating Temperature
-40°C
Minimum Measurement
0h
Measurement Range
0 → 99999.9h
Meter Accuracy
±0.02%
Cutout Height
24.1mm
Weight
47g
Cutout Width
50.5 (Dia.)mm
Depth
70.5mm
Meter Type
Electronic
Approvals
CE, cRUus, NEMA 4X, RoHS, SAE
Country of Origin
India