RS PRO Hour Meter, 6 Digit LCD, 50Hz, 85 → 265 V ac

Technical Document
Specifications
Brand
RS ProSupply Voltage
85 → 265 V ac
Count Mode
Hours
Display Type
LCD
Input Type
Voltage
Function
Hour Meter
Connection Type
Screw
Reset Method
Remote
Number Of Digits
6
Mounting Type
Flush Mount, Panel Mount
Count Direction
Up
Digit Height
5 mm
Maximum Count Frequency
50 Hz, 60Hz
Cutout Size
37 x 24.6 mm
Cutout Width
37mm
Weight
35g
Meter Type
Electronic
Depth
42.5mm
Maximum Operating Temperature
+50°C
Approvals
CE, RoHS, UL94V0
Minimum Measurement
0h
Measurement Range
0 → 99999.9h
Minimum Operating Temperature
-10°C
Cutout Height
24.6mm
Meter Accuracy
±0.02%
Country of Origin
India
AED 164.85
AED 164.85 Each (ex VAT)
AED 173.09
AED 173.09 Each (inc. VAT)
1
AED 164.85
AED 164.85 Each (ex VAT)
AED 173.09
AED 173.09 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 164.85 |
5 - 9 | AED 158.29 |
10+ | AED 152.46 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
85 → 265 V ac
Count Mode
Hours
Display Type
LCD
Input Type
Voltage
Function
Hour Meter
Connection Type
Screw
Reset Method
Remote
Number Of Digits
6
Mounting Type
Flush Mount, Panel Mount
Count Direction
Up
Digit Height
5 mm
Maximum Count Frequency
50 Hz, 60Hz
Cutout Size
37 x 24.6 mm
Cutout Width
37mm
Weight
35g
Meter Type
Electronic
Depth
42.5mm
Maximum Operating Temperature
+50°C
Approvals
CE, RoHS, UL94V0
Minimum Measurement
0h
Measurement Range
0 → 99999.9h
Minimum Operating Temperature
-10°C
Cutout Height
24.6mm
Meter Accuracy
±0.02%
Country of Origin
India