Technical Document
Specifications
Brand
RS ProMultimeter Type
Handheld
Model Number p
HS608 MeterScope
Display Type
Digital
Model Number (p)
HS608 MeterScope
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
50MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
10mF
Absolute Maximum Temperature Measurement
+1000 °C, +1832°F
Maximum Frequency
10MHz
AC Current Measurement Resolution
0.01µA ac
DC Current Measurement Resolution
0.01µA dc
Resistance Measurement Resolution
1mΩ
DC Voltage Measurement Resolution
0.0001mV dc
AC Voltage Measurement Resolution
0.001mV ac
Capacitance Measurement Resolution
0.001nF
Safety Category Level
CAT III, CAT IV
Temperature Measurement Resolution
0.1°C
Best AC Current Accuracy
0.6 %
Best DC Voltage Accuracy
0.025 %
Best Temperature Measurement Accuracy
±1 %
Best AC Voltage Accuracy
0.5 %
Best Capacitance Measurement Accuracy
±2 %
Minimum Operating Temperature
+5°C
Weight
631g
Safety Category Voltage
600 V, 1000V
Battery Type
Li-Ion
Best Resistance Measurement Accuracy
0.05 %
Best DC Current Accuracy
0.1 %
Maximum Operating Temperature
+40°C
Country of Origin
China
AED 2,359.70
AED 2,359.70 Each (ex VAT)
AED 2,477.68
AED 2,477.68 Each (inc. VAT)
Calibration type
No Calibration
1
AED 2,359.70
AED 2,359.70 Each (ex VAT)
AED 2,477.68
AED 2,477.68 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMultimeter Type
Handheld
Model Number p
HS608 MeterScope
Display Type
Digital
Model Number (p)
HS608 MeterScope
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
50MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
10mF
Absolute Maximum Temperature Measurement
+1000 °C, +1832°F
Maximum Frequency
10MHz
AC Current Measurement Resolution
0.01µA ac
DC Current Measurement Resolution
0.01µA dc
Resistance Measurement Resolution
1mΩ
DC Voltage Measurement Resolution
0.0001mV dc
AC Voltage Measurement Resolution
0.001mV ac
Capacitance Measurement Resolution
0.001nF
Safety Category Level
CAT III, CAT IV
Temperature Measurement Resolution
0.1°C
Best AC Current Accuracy
0.6 %
Best DC Voltage Accuracy
0.025 %
Best Temperature Measurement Accuracy
±1 %
Best AC Voltage Accuracy
0.5 %
Best Capacitance Measurement Accuracy
±2 %
Minimum Operating Temperature
+5°C
Weight
631g
Safety Category Voltage
600 V, 1000V
Battery Type
Li-Ion
Best Resistance Measurement Accuracy
0.05 %
Best DC Current Accuracy
0.1 %
Maximum Operating Temperature
+40°C
Country of Origin
China