Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO HSS 32mm Cutting Diameter Magnetic Drill Bit

RS Stock No.: 123-8503Brand: RS PRO
brand-logo
View all in Magnetic Drill Bits

Technical Document

Specifications

Brand

RS Pro

Cutter Diameter

32mm

Cutting Depth

50 mm

Material

HSS

Number of Pieces

1

Country of Origin

United Kingdom

Product details

RS Pro Standard HSS Cutters

RS Pro HSS standard cutters are hole cutting tools used on piping, tubing or material that require a fine finish hole cut. These cutters optimise cutting edge geometry for increased cutting performance and reduced cutting forces. RS Pro HSS cutters produce a solid piece of material which is ejected when the cutter breaks through and the hole is complete. HSS Cutters are faster, easier and are more accurate than the conventional twist drills or drill bits.

Features and Benefits

Accurate, symmetrical, fine finish hole cutting capabilities
Reduced friction between the HSS core drill and the material
Time and energy savings

Options

M2 25 mm cutting depth (short cutter)
M2 50 mm cutting depth (long cutter)

Application Information

RS Pro HSS standard cutters are the ideal choice for all your magnetic drilling & cutting applications. Designed for use in fabrication, construction, railways, petrochemical and any other applications when drilling ferrous metal

Stock information temporarily unavailable.

AED 337.70

AED 337.70 Each (ex VAT)

AED 354.58

AED 354.58 Each (inc. VAT)

RS PRO HSS 32mm Cutting Diameter Magnetic Drill Bit

AED 337.70

AED 337.70 Each (ex VAT)

AED 354.58

AED 354.58 Each (inc. VAT)

RS PRO HSS 32mm Cutting Diameter Magnetic Drill Bit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cutter Diameter

32mm

Cutting Depth

50 mm

Material

HSS

Number of Pieces

1

Country of Origin

United Kingdom

Product details

RS Pro Standard HSS Cutters

RS Pro HSS standard cutters are hole cutting tools used on piping, tubing or material that require a fine finish hole cut. These cutters optimise cutting edge geometry for increased cutting performance and reduced cutting forces. RS Pro HSS cutters produce a solid piece of material which is ejected when the cutter breaks through and the hole is complete. HSS Cutters are faster, easier and are more accurate than the conventional twist drills or drill bits.

Features and Benefits

Accurate, symmetrical, fine finish hole cutting capabilities
Reduced friction between the HSS core drill and the material
Time and energy savings

Options

M2 25 mm cutting depth (short cutter)
M2 50 mm cutting depth (long cutter)

Application Information

RS Pro HSS standard cutters are the ideal choice for all your magnetic drilling & cutting applications. Designed for use in fabrication, construction, railways, petrochemical and any other applications when drilling ferrous metal