RS PRO HSS double ended centre drill, 3.2mm Diameter, 57mm Overall

RS Stock No.: 408-7944Brand: RS PRODistrelec Article No.: 30419355
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

double ended centre drill

Diameter

3.2mm

Overall Length

57mm

Country of Origin

China

Product details

RS Individual Centre Drills

Stock information temporarily unavailable.

AED 32.13

AED 32.13 Each (ex VAT)

AED 33.74

AED 33.74 Each (inc. VAT)

RS PRO HSS double ended centre drill, 3.2mm Diameter, 57mm Overall

AED 32.13

AED 32.13 Each (ex VAT)

AED 33.74

AED 33.74 Each (inc. VAT)

RS PRO HSS double ended centre drill, 3.2mm Diameter, 57mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

double ended centre drill

Diameter

3.2mm

Overall Length

57mm

Country of Origin

China

Product details

RS Individual Centre Drills